3-1827231-6

Heilind Number:AMP3-1827231-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1827231-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.5FHR04H,440,B,GIG,08/Sn,HT,NS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1827231-6
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.02 in, 5 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:90
Contact Amperage:.5 A
Number of Positions:440
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:312
Packaging:Hard Tray
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.874 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.128 in, 3.25 mm
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A197
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.315 in, 4 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:1.3 mm, 1 mm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1827231-6
SKU:AMP3-1827231-6

Detailed Description

Introducing a high-performance MIL-PRF-29504 compliant connector designed for critical signal applications. With a compact design featuring four rows of contacts, this connector offers reliable board-to-board connectivity in demanding environments. The housing, made of high temperature thermoplastic in sleek black, ensures durability and safety with UL 94V-0 flammability standard compliance. Each contact, crafted from copper alloy and plated with gold, guarantees efficient power transmission at a maximum of 0.5 A and 50 V AC. Surface mount termination and straight body orientation facilitate easy installation, while the .5 mm pitch allows for precise alignment. With 440 positions and a stackable configuration, it offers versatility in assembly, making it ideal for mezzanine and board stacking applications. Whether in data devices, telecommunications, or aerospace systems, this connector, with its robust construction and RoHS compliance, is the perfect choice for ensuring seamless connectivity in mission-critical operations.