| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879005-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879005-0 |
3-1879005-0
Specifications
Detailed Description
Enhance your electronic projects with our Surface Mount Power Resistor. Measuring 6.4 x 3.2 x 0.6 mm, this compact component offers a power rating of 1 W and a resistance of 2.4 KΩ with a 5% tolerance. Designed for easy installation with solder termination, it is suitable for applications requiring a rated voltage of 200 V. RoHS compliant and featuring a Thick Film element, this high-quality resistor is a reliable choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


