3-1879005-1

Heilind Number:AMP3-1879005-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 3K6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879005-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879005-1

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1W and a resistance of 3.6 KΩ, it ensures efficient performance in a range of applications. The Thick Film element and 5% tolerance guarantee reliability, while the solder termination type and small 2512 size code make for easy installation. Operating at a rated voltage of 200V, this resistor is ideal for use in various circuit designs. RoHS compliant and measuring 6.4 x 3.2 x .6mm, it meets international standards for environmental responsibility and compactness. Upgrade your setup with this essential component for power management.