3-1879005-2

Heilind Number:AMP3-1879005-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879005-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 4K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879005-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:4.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879005-2

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for surface mount applications. With a power rating of 1 W and a resistance of 4.3 KΩ, it offers reliable performance in various circuit setups. The thick film element ensures durability, while the 5% tolerance guarantees accurate operation. Measuring 6.4 x 3.2 x .6 mm, it's compact yet powerful, making it ideal for space-constrained designs. Its solder termination type and 200 V rated voltage further enhance its versatility. Whether you're a hobbyist or a professional, this Surface Mount Resistor is a must-have component for your collection.