3-1879005-3

Heilind Number:AMP3-1879005-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879005-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 5K1 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879005-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:5.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879005-3

Detailed Description

Enhance your circuit with this high-performance Surface Mount Power Resistor. Boasting a power rating of 1 W and a resistance of 5.1 KΩ, it ensures reliable operation in demanding applications. With a rated voltage of 200 V and a tolerance of 5%, this Thick Film resistor guarantees precision and stability. Its compact 2512 size and Surface Mount mounting style make it easy to integrate into your design. The solder termination type and two terminations provide secure connectivity. Trust in its quality as it is not RoHS compliant, meeting industry standards for environmental responsibility. Elevate your electronics with this essential component.