3-1879005-4

Heilind Number:AMP3-1879005-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879005-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 6K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879005-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879005-4

Detailed Description

Enhance your circuitry with this high-quality Surface Mount Power Resistor. Designed with a 6.2 KΩ resistance and 1 W power rating, it ensures optimal performance in demanding applications. The Thick Film element and 5% tolerance guarantee accuracy and reliability. With a compact 2512 size and Solder termination, it's easy to integrate into your projects. Operating at a rated voltage of 200 V, this resistor offers robust protection. Trust in its Surface Mount design for efficient installation. Upgrade your setup with this essential component for superior conductivity.