3-1879005-7

Heilind Number:AMP3-1879005-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879005-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 11K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879005-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879005-7

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 11 KΩ, it's perfect for a variety of applications. The Thick Film element type ensures reliable performance, while the 5% tolerance guarantees precision. Measuring 6.4 x 3.2 x .6 mm, it's compact and easy to integrate, with solder termination for secure attachment. Rated for 200 V, this resistor is suitable for demanding environments. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.