3-1879021-7

Heilind Number:AMP3-1879021-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879021-7
ECAD Model:
3D Model

Description:

SMW3 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879021-7
Power Rating:3 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879021-7

Detailed Description

Enhance your electronic projects with the SMW3 3R3 5% Power Resistor, a high-performance component designed for precision and reliability. With a power rating of 3 W and a resistance of 3.3 Ω, this surface mount resistor is capable of handling up to 500 V, making it ideal for a wide range of applications. Featuring wirewound construction and solder termination, it ensures secure and efficient connectivity. Measuring 10.5 x 5.5 x 5 mm, this compact yet powerful resistor is easy to integrate into your circuit designs. Trust in its quality and performance, sourced from a reputable supplier specializing in surface mount resistors. Whether you're a hobbyist or a professional, this component is essential for achieving optimal functionality in your projects. Upgrade your electronic setups with the SMW3 3R3 5% Power Resistor and experience seamless performance like never before.