| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879022-1 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879022-1 |
3-1879022-1
| Heilind Number: | AMP3-1879022-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879022-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our SMF3 5K6 5% Power Resistor, designed for high-power applications. This surface mount component offers a power rating of 3 W and features a durable metal film element for reliable operation. With a resistance of 5.6 KΩ and a rated voltage of 500 V, it ensures stable performance in demanding environments. The compact dimensions of 10.5 x 5.5 x 5 mm and solder termination make it easy to integrate onto PCBs. RoHS compliant and precision crafted, this resistor guarantees quality and efficiency in electronic assemblies. Ideal for various industrial and electronic projects, it's a crucial component for maintaining optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


