3-1879071-5

Heilind Number:AMP3-1879071-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879071-5
ECAD Model:
3D Model

Description:

THS50 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879071-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879071-5

Detailed Description

Elevate your power circuitry with the THS50 56R 5% Power Resistor, a high-performance component designed for robust and efficient operation. With a power rating of 50W and a resistance of 56Ω, this wirewound resistor guarantees reliable performance under demanding conditions. Featuring solder lug termination, it ensures easy and secure installation. Its compact dimensions of 72.5 x 17 x 30mm make it suitable for chassis mounting applications. Rated for up to 1250V, it offers exceptional voltage handling capabilities. With RoHS compliance and a tolerance of 5%, you can rely on its quality and precision for your electronic projects. Trust in the THS50 for superior power management in your designs.