3-1879071-9

Heilind Number:AMP3-1879071-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879071-9
ECAD Model:
3D Model

Description:

THS50 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879071-9
Power Rating:50 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879071-9

Detailed Description

Enhance your electronic circuitry with the THS50 100R 5% Power Resistor, a high-performance component designed for robust power management. With a power rating of 50W and a rated voltage of 1250V, this wirewound resistor ensures reliable operation even in demanding applications. Its solder lug termination type allows for secure and easy installation, while its compact dimensions of 72.5 x 17 x 30mm make it suitable for chassis mount setups. Meeting RoHS compliance standards, this resistor guarantees environmental responsibility. Trust in its 5% tolerance for precise resistance control, making it a vital asset in your connectivity and power distribution systems.