| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879073-1 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 75 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879073-1 |
3-1879073-1
| Heilind Number: | AMP3-1879073-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879073-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS10 75R 5% Power Resistor. With a power rating of 10W and a resistance of 75Ω, this wirewound resistor is designed for optimal performance. Featuring solder lug termination and a rated voltage of 160V DC, it offers reliable connectivity in a compact 30 x 17 x 9mm package. Compliant with RoHS standards, this resistor is not only efficient but also environmentally friendly. Whether you're a hobbyist or a professional, this Chassis Mount Resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


