| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879073-2 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 82 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879073-2 |
3-1879073-2
| Heilind Number: | AMP3-1879073-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879073-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the THS10 82R 5% Power Resistor. Featuring a robust wirewound element and a solder lug termination type, this resistor offers reliable connectivity and durability. With a power rating of 10 W and a resistance of 82 Ω, it can handle high-power applications with ease, while its 160 V DC rated voltage ensures compatibility with a wide range of systems. The compact dimensions of 30 x 17 x 9 mm make it suitable for chassis mounting, adding versatility to your setup. RoHS compliant and with a tolerance of 5%, you can trust in its quality and environmental responsibility. Perfect for demanding industrial, automotive, or electronic projects, this resistor is a valuable component for your toolkit. Elevate your designs with the exceptional performance of the THS10 82R.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2025 | PCN-25-233655 - Manufacturing Process Change. We are implementing a change to the marking process for the THS series resistors in order to address issues with the current marking method. The update involves switching from ink jet printing to laser printing, aiming to improve the visibility and durability of the product markings over time. | Download | |||


