3-1879074-1

Heilind Number:AMP3-1879074-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879074-1
ECAD Model:
3D Model

Description:

THS15 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879074-1
Power Rating:15 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879074-1

Detailed Description

Upgrade your power systems with our THS15 220R 5% Power Resistor, a high-performance component designed for reliable performance in demanding environments. This wirewound resistor boasts a power rating of 15W and a resistance of 220Ω, making it ideal for various industrial applications. With solder lug termination and a rated voltage of 265V DC, it ensures secure and efficient connectivity. The compact dimensions of 36.5 x 21 x 11mm and compliance with RoHS regulations further enhance its versatility and environmental sustainability. Trust in the quality and durability of this chassis mount resistor to optimize your electronic setups.