| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879442-1 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 330 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879442-1 |
3-1879442-1
| Heilind Number: | AMP3-1879442-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879442-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality TE 60W power resistor, designed for optimal performance and durability. With a resistance of 330 ohms and a tolerance of 5%, it ensures precise and reliable operation. Featuring solder lug terminations for easy installation, this wirewound resistor is perfect for chassis mounting. Its robust construction and compliance with RoHS standards make it a dependable choice for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


