| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879442-8 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.2 KΩ |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879442-8 |
3-1879442-8
| Heilind Number: | AMP3-1879442-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879442-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-powered TE 60W resistor. With a resistance of 1.2 KΩ and a tolerance of 5%, it guarantees precise performance. Its durable wirewound element ensures reliability, while the solder lug termination offers easy installation. Measuring 146 x 28 x 61 mm, it's designed for chassis mounting. RoHS compliant and supplied by a trusted manufacturer, this power resistor is a must-have for any serious electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


