| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879444-3 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 470 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879444-3 |
3-1879444-3
| Heilind Number: | AMP3-1879444-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879444-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance TE 100W power resistor, perfect for applications requiring precise resistance control. With a resistance of 470 ohms and a tolerance of 5%, this wirewound element ensures reliable operation. Featuring solder lug terminations for easy installation, this resistor measures 226 x 28 x 61 mm, making it suitable for chassis mount setups. RoHS compliant and durably constructed, it guarantees both quality and compliance with environmental standards. Upgrade your system's performance with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


