3-1879444-7

Heilind Number:AMP3-1879444-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879444-7
ECAD Model:
3D Model

Description:

TE 100W 1K0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879444-7
Power Rating:100 W
Termination Type:Solder Lug
Resistance:1 KΩ
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879444-7

Detailed Description

Elevate your power circuitry with our TE 100W Wirewound Power Resistor. Offering a high power rating of 100 watts and a resistance of 1KΩ with a 5% tolerance, this robust component ensures reliable performance in demanding environments. Designed for chassis mounting, it features solder lug terminations for secure connectivity. With dimensions of 226 x 28 x 61 mm, it provides a compact yet powerful solution for your application. Rest assured, this resistor is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your system with the TE 100W Wirewound Power Resistor.