| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879444-9 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.5 KΩ |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879444-9 |
3-1879444-9
| Heilind Number: | AMP3-1879444-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879444-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TE 100W Power Resistor. This wirewound resistor boasts a power rating of 100W and a resistance of 1.5 KΩ with a tight tolerance of 5%. Its durable solder lug termination type ensures secure connections, while the bracket mounting design offers easy installation. Measuring at 226 x 28 x 61 mm, it's suitable for chassis mounting applications. Rest assured, this high-quality resistor is RoHS compliant, making it an environmentally friendly choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


