| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879445-8 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.2 KΩ |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879445-8 |
3-1879445-8
| Heilind Number: | AMP3-1879445-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879445-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance TE wirewound power resistor. Boasting a robust 120W power rating and a precise 1.2 KΩ resistance with a 5% tolerance, this component ensures reliable and accurate operation. Featuring solder lug terminations for easy installation, it measures 226 x 28 x 61 mm, making it suitable for chassis mounting. Compliant with RoHS regulations, it guarantees environmentally-friendly use. Elevate your electronic projects with the exceptional quality and performance of this power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


