3-1879447-0

Heilind Number:AMP3-1879447-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879447-0
ECAD Model:
3D Model

Description:

TE 200W 270R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879447-0
Power Rating:200 W
Termination Type:Solder Lug
Resistance:270 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879447-0

Detailed Description

Enhance your power circuitry with this high-performance TE 200W resistor. Featuring a robust wirewound element, it guarantees reliable operation with a tolerance of 5%. With a resistance of 270 Ω, this component is ideal for precision applications. Its solder lug termination type ensures easy installation, while its chassis mount design offers versatile mounting options. Measuring 239 x 40 x 81 mm, it provides ample power handling capability. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects. Upgrade your power systems with this efficient and durable resistor.