| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879447-1 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 330 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879447-1 |
3-1879447-1
| Heilind Number: | AMP3-1879447-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879447-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust TE 200W Wirewound Power Resistor. Offering a resistance of 330 Ω with a 5% tolerance, it ensures accurate and reliable performance. Its solder lug termination type allows for easy installation, and the durable chassis mount design guarantees stability. Measuring 239 x 40 x 81 mm, this resistor is ideal for high-power applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your system with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


