| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879447-2 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 390 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879447-2 |
3-1879447-2
| Heilind Number: | AMP3-1879447-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879447-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust TE wirewound resistor, capable of handling up to 200 watts of power. With a resistance value of 390 ohms and a 5% tolerance, it ensures reliable performance in various applications. Featuring solder lug terminations for secure connectivity, this resistor is easy to install on a chassis, measuring 239 x 40 x 81 mm. Compliant with RoHS standards, it is environmentally friendly. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


