3-1879449-3

Heilind Number:AMP3-1879449-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879449-3
ECAD Model:
3D Model

Description:

TE 400W 470R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879449-3
Power Rating:400 W
Termination Type:Solder Lug
Resistance:470 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879449-3

Detailed Description

Enhance your power circuitry with this TE 400W Wirewound Power Resistor, meticulously designed for optimal performance. With a resistance of 470 Ω and a tolerance of 5%, it offers precise and reliable operation. Its solder lug termination type ensures secure connectivity, while its 2500 V rated voltage and robust construction make it ideal for high-power applications. Measuring 326 x 40 x 81 mm, it's easy to integrate into your setup. This RoHS-compliant resistor is a dependable choice for demanding environments, providing efficient power dissipation. Upgrade your system with this Chassis Mount Resistor and experience enhanced performance and durability.