| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879449-4 |
| Power Rating: | 400 W |
| Termination Type: | Solder Lug |
| Resistance: | 560 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879449-4 |
3-1879449-4
| Heilind Number: | AMP3-1879449-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879449-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this TE 400W power resistor. Designed for high power applications, it offers a resistance of 560 ohms with a tolerance of 5%. Its durable wirewound construction ensures reliable operation, and with a rated voltage of 2500V, it's suitable for demanding environments. The solder lug termination makes installation easy, and its compact dimensions of 326 x 40 x 81 mm allow for flexible placement. RoHS compliant and featuring two terminations, this chassis mount resistor from our supplier is a quality component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


