3-1879449-5

Heilind Number:AMP3-1879449-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879449-5
ECAD Model:
3D Model

Description:

TE 400W 680R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879449-5
Power Rating:400 W
Termination Type:Solder Lug
Resistance:680 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879449-5

Detailed Description

Upgrade your power systems with the TE 400W 680R 5% Bracket Power Resistor. This robust resistor, designed for chassis mounting, delivers a power rating of 400W with a resistance of 680 Ω and a tolerance of 5%. Its wirewound element ensures reliable performance, while the solder lug termination type makes installation a breeze. With a rated voltage of 2500V and dimensions of 326 x 40 x 81 mm, this resistor is ideal for high-power applications. RoHS compliant and supplied by a trusted manufacturer, it guarantees quality and durability in every use. Elevate your power management with this essential component.