| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879449-8 |
| Power Rating: | 400 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 2500 V |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879449-8 |
3-1879449-8
| Heilind Number: | AMP3-1879449-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879449-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with our TE 400W Wirewound Power Resistor. Featuring a high power rating of 400W and a resistance of 1.2 KΩ with a 5% tolerance, this resistor ensures reliable performance in demanding applications. With a rated voltage of 2500V, it offers robust protection for your circuitry. The solder lug termination and chassis mount design make installation easy, while the durable construction guarantees long-term durability. RoHS compliant and measuring 326 x 40 x 81 mm, this resistor is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


