| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879451-0 |
| Power Rating: | 600 W |
| Termination Type: | Solder Lug |
| Resistance: | 270 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 389 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879451-0 |
3-1879451-0
| Heilind Number: | AMP3-1879451-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879451-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution with our TE 600W chassis mount resistor. Featuring a robust wirewound element, it offers a precise resistance of 270 ohms with a 5% tolerance. Solder lug terminations ensure secure connectivity, while its 2500V rated voltage makes it ideal for high-power applications. Measuring 389 x 40 x 81mm, this resistor is designed for efficient heat dissipation. RoHS compliant, it meets environmental standards without compromising performance. Trust in its reliability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


