3-1879451-1

Heilind Number:AMP3-1879451-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879451-1
ECAD Model:
3D Model

Description:

TE 600W 330R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879451-1
Power Rating:600 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879451-1

Detailed Description

Enhance power distribution systems with this TE 600W Chassis Mount Resistor, designed for high-performance applications. With a resistance of 330 ohms and a 5% tolerance, it ensures precise operation. The solder lug termination type and wirewound element guarantee secure and reliable connectivity. Operating at a rated voltage of 2500V, it offers robust power handling capabilities. Measuring 389 x 40 x 81mm, it's a compact yet powerful component for industrial use. RoHS compliant and supplied with a mounting bracket, it's ideal for demanding environments where efficiency and durability are paramount. Upgrade your power infrastructure with this premium-grade resistor.