3-1879453-1

Heilind Number:AMP3-1879453-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879453-1
ECAD Model:
3D Model

Description:

TE 1000W 330R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879453-1
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879453-1

Detailed Description

Enhance your electronic circuits with the TE 1000W Power Resistor, offering a durable wirewound element designed for high performance. With a resistance of 330 Ω and a 5% tolerance, this robust component ensures reliable operation. Featuring solder lug terminations for easy installation, it can handle up to 2500V, perfect for demanding applications. Measuring 350 x 60 x 119 mm, this chassis mount resistor is both compact and efficient. Trust in its RoHS compliance and quality construction for seamless integration into your projects. Elevate your power management with this essential component.