TE1000B1K0J

Heilind Number:AMP3-1879453-7
Manufacturer:TE Connectivity
Manufacturer Number:TE1000B1K0J
ECAD Model:
3D Model

Description:

TE 1000W 1K0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1000B1K0J
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:1 KΩ
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879453-7

Detailed Description

Achieve reliable power distribution with this TE 1000W bracket power resistor, designed for high-performance applications. Featuring a resistance of 1 KΩ with a tolerance of 5%, and a rated voltage of 2500 V, it ensures stable operation under demanding conditions. The solder lug termination type offers secure connectivity, while the wirewound element guarantees efficient power dissipation. With dimensions of 350 x 60 x 119 mm, this chassis mount resistor is suitable for various industrial setups. RoHS compliant and meticulously crafted, it meets strict quality standards. Trust in its performance for optimal power management.