3-1879453-8

Heilind Number:AMP3-1879453-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879453-8
ECAD Model:
3D Model

Description:

TE 1000W 1K2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879453-8
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:1.2 KΩ
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879453-8

Detailed Description

Elevate your power systems with our TE 1000W 1K2 5% Bracket Power Resistor. This high-performance component boasts a power rating of 1000W and a resistance of 1.2 KΩ, ensuring reliable operation even in demanding applications. With a rated voltage of 2500V and precision wirewound construction, it guarantees optimal performance and longevity. Featuring solder lug termination and a sturdy chassis mount design, installation is a breeze. Rest assured, this RoHS-compliant resistor meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your power circuitry with this essential component, available now.