3-1879455-9

Heilind Number:AMP3-1879455-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879455-9
ECAD Model:
3D Model

Description:

TE 1500W 1K5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879455-9
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:1.5 KΩ
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879455-9

Detailed Description

Enhance your power circuitry with our TE 1500W Wirewound Power Resistor. This high-performance component boasts a power rating of 1500W and a resistance of 1.5 KΩ with a tight tolerance of 5%. Designed for robust applications, it features solder lug terminations for secure and durable connections. With a rated voltage of 2500V, this resistor ensures reliable performance even in demanding environments. Its chassis mount design, measuring 465 x 60 x 119 mm, makes installation a breeze. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your power systems with this dependable and efficient resistor.