3-1879808-5

Heilind Number:AMP3-1879808-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879808-5
ECAD Model:
3D Model

Description:

RP 1J 0.1W 787R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879808-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:787 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879808-5

Detailed Description

Enhance circuit performance with our precision thin film resistor, meticulously crafted for optimal accuracy and stability. This surface-mount component boasts a power rating of 0.1W and a resistance of 787 ohms, with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. Its compact 0603 size and solder termination make it ideal for space-constrained applications, while its rated voltage of 75V ensures reliable operation. Trust in its quality for your electronic design needs.