| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1926730-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper |
| Pitch: | .079 in, .108 in, 2.75 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 17 A |
| Number of Positions: | 87 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 20 µin, .5 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Passive Guide |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 15 |
| Connector Length: | 2.094 in, 53.21 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.043 in, 26.5 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 15/Signal, 12/DC Power |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1926730-0 |
| SKU: | AMP3-1926730-0 |
3-1926730-0
Specifications
Detailed Description
Experience seamless connectivity with the Assembly MINIPAKHDL15a12pRAplugBdlk, designed to meet CSA standards for reliability. Crafted from durable thermoplastic, this power and signal connector features five rows with a total of 87 positions for efficient board-to-board configuration. With a versatile mount type offering through hole solder and press-fit termination methods, installation is a breeze. The contact pins, made of copper with tin plating, ensure optimal conductivity, while the UL 94V-0 flammability standard guarantees safety. Operating within a wide temperature range of -40 to 125°C, this header connector is suitable for various environments. Its compact design, measuring 2.094 inches in length and 1.043 inches in width, makes it ideal for space-constrained applications. With ECCN classification EAR99 and RoHS compliance, you can trust in the quality and sustainability of this essential connector. Upgrade your power and signal systems with the Assembly MINIPAKHDL15a12pRAplugBdlk for seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1926739-0 | ![]() |


