Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
3-1969592-4 |
Color: |
White |
Series: |
Economy Power 2.5 |
Amperage: |
3 A |
Connector Type: |
Housing |
Gender: |
Receptacle |
Housing Material: |
Nylon GF1 |
Number of Rows: |
2 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp |
Pitch: |
.098 in, 2.5 mm |
Voltage: |
250 VAC |
Contact Type: |
Pin |
Strain Relief: |
No Strain Relief |
Row Spacing: |
.05 in, 1.28 mm |
Package Quantity: |
250 |
Lock Type: |
Latch |
Number of Positions: |
34 |
Housing Color: |
White |
GPL: |
101 |
Mating Retention Type: |
Latch |
Packaging: |
Bag |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power & Signal |
Connector Height: |
.786 in, 19.97 mm |
Sealable: |
No |
Mating Alignment: |
Without |
Mating Connector Lock Type: |
Latch |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
L014 |
Wire Size: |
26 - 22 AWG, .13 - .33 mm² |
Contact Transmits: |
Power |
Connector Length: |
1.788 in, 45.39 mm |
Connector System: |
Wire to Wire1 |
Connector Product Type: |
Connector |
Connector Width: |
10.32 mm, .406 in |
Mating Retention: |
With |
Mating Connector Lock: |
With |
Insulation Diameter: |
.051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: |
Both Ends Closed |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
3-1969592-4 |
SKU: |
AMP3-1969592-4 |