3-1971030-2

Heilind Number:AMP3-1971030-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1971030-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2POS Plug Housing for GIC 2.0 EV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971030-2
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-1971030-2

Detailed Description

Enhance your signal connectivity with this high-quality Housing Connector, designed for optimal performance in a variety of applications. Crafted from durable Nylon 6/6 - GF material in a vibrant yellow hue, this plug connector features a single row, accommodating two socket contacts with a pitch of 2mm (.079 in). Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures reliable function even in challenging environments. Perfect for wire and cable termination, this RoHS-compliant connector is a must-have for your power connectivity needs. Elevate your circuit applications with this essential component.