| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971793-5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1971793-5 |
3-1971793-5
Specifications
Detailed Description
Introducing the latest in power connector housing technology - the NEW GI CONN2.5 PLUG HSG 3P in sleek black. Crafted from durable Nylon 6/6 - GF, this single-row housing boasts a 2.5mm pitch, perfect for signal circuit applications. With three positions for socket contacts, it offers reliable connectivity for your wiring needs. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a versatile solution for various environments. RoHS compliant and designed for easy wire and cable termination, this housing is a must-have for any heavy-duty power connector setup. Elevate your connectivity game with this cutting-edge component.


