| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232546-3 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2232546-3 |
| SKU: | AMP3-2232546-3 |
3-2232546-3
Specifications
Detailed Description
Enhance your power connectivity with the Grace Inertia 2.5 Housing Assembly. Designed for efficiency and durability, this assembly features a 3-pin header with red housings, making it easy to identify and install. Constructed with Nylon 6/6 - GF material and meeting UL 94V-0 flammability standards, it ensures safety and reliability in various applications. With a contact amperage of 3A and a pitch of 2.5mm, it offers optimal performance. Whether for appliances or industrial use, this assembly, operating within a temperature range of -30 to 105°C, is a dependable solution. RoHS compliant and lead-free solder processes compatible, it aligns with environmental and manufacturing standards. Perfect for board mount setups, its vertical mount orientation and crimp termination method facilitate seamless integration. Elevate your power connector systems with the Grace Inertia 2.5 Housing Assembly, a trusted choice in the world of connectivity.


