| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971845-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 153 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 12.3 mm, .48 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971845-2 |
| SKU: | AMP3-1971845-2 |
3-1971845-2
| Heilind Number: | AMP3-1971845-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971845-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with our RAST 5 IDC Connectors. Designed for seamless integration, these connectors feature a durable Nylon housing and Copper Alloy contacts for optimal performance. With a straight body orientation and through-hole solder termination method, they ensure secure and stable connections. Meeting UL 94V-0 flammability standards, these connectors offer safety and peace of mind. Suitable for a variety of applications, they have a voltage rating of 250 VAC and an operating temperature range of -40 to 120°C. Whether used in appliances or other devices, these connectors provide efficient power transmission. RoHS compliant and with a matte tin plating, they are also environmentally friendly. Perfect for wire-to-board connections, they come in a package quantity of 153, making them ideal for both small-scale and large-scale projects. Trust in the quality and performance of our RAST 5 IDC Connectors for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-928247-2 | ![]() |


