| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-928247-2 |
| Color: | Green |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 mm[.567 in] |
| Overall Length: | .39 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 6000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 2d |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 02-E |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1a,2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-928247-2 |
| SKU: | AMP5-928247-2 |
5-928247-2
Specifications
Detailed Description
Enhance your power and signal connections with our RAST 5 IDC Connectors. This green receptacle housing, crafted from durable nylon with UL 94V-2 flammability standard compliance, features two contacts in a single row. Ideal for cable mount applications, it offers easy crimp termination and a secure latch lock. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Mating alignment with keying and locking features guarantees proper connection, while the exterior lock style and glow wire rating add extra safety. Whether for appliances or other circuit applications, this connector excels in wire-to-board setups, offering a total solution for your connectivity needs. RoHS compliant for environmentally conscious projects.


