3-1971896-2

Heilind Number:AMP3-1971896-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1971896-2
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971896-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:153
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:12.3 mm, .48 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1971896-2
SKU:AMP3-1971896-2

Detailed Description

Enhance power connections with our RAST 5 IDC Connectors, designed for efficient Through Hole - Solder termination on Printed Circuit Boards. With a sturdy Nylon housing and Copper Alloy contacts, these connectors ensure reliable performance in various applications. Featuring a 5 mm pitch and 250 VAC voltage rating, they meet high standards for power transmission. The silver-plated contact areas and PCB termination ensure optimal conductivity, while the UL 94V-0 material flammability standard guarantees safety. With a compact vertical mount orientation and a package quantity of 153, these connectors are ideal for appliance and electronic assembly. Operating temperature range from -40 to 120 °C, making them suitable for a wide range of environments. Explore our loose piece packaging option for convenient handling.