| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2040404-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 3 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-2040404-2 |
3-2040404-2
| Heilind Number: | AMP3-2040404-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2040404-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Discover the dynamic performance of our DYNAMIC 1500T TAB HSG 36PX P/M connector housing. Designed for heavy-duty applications, this housing features three rows with 36 positions, ensuring reliable signal transmission. Crafted from durable polyester with glass fiber reinforcement, it offers robust protection. The black housing color adds a sleek touch, while its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. With a 3.5mm (.138 in) pitch and tab contact type, it guarantees secure connections. Whether for signal or power transmission, this housing, compliant with RoHS standards, is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2069029-4 | ![]() |


