| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2106431-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.45 |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 22 - 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 3-2106431-4 |
| SKU: | AMP3-2106431-4 |
3-2106431-4
Specifications
Detailed Description
Enhance your power connectivity with our Connector, SMT-IDC PASS THRU, featuring a 4-position, 24 AWG wire size design. This surface mount receptacle boasts UL 1977, UL 94V-0, and CSA standards compliance, ensuring reliable performance in industrial settings. With a 6A amperage and tin contact plating, it guarantees efficient power transmission. Suitable for board mount applications, it offers easy installation with a 4mm pitch. Operating between -40 to 105°C, it's ideal for various power circuit applications. Elevate your power connectivity with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2106003-4 | ![]() |


