| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2106751-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.45 |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 22 - 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 None |
| Part Aliases: | 3-2106751-1 |
| SKU: | AMP3-2106751-1 |
3-2106751-1
Specifications
Detailed Description
Enhance your connectivity with this 1-position Through Hole-IDC Connector, designed for efficient board mounting. With a contact pitch of 4mm (.157 in) and a termination method of Through Hole - Solder, it ensures secure and reliable connections for 24AWG wire. Meeting UL 94V-0 standards, this connector guarantees safety and quality, making it ideal for power circuit applications. Its tin-plated contacts provide excellent conductivity, while its operating temperature range of -40 to 105°C (-40 to 221°F) ensures durability in various environments. Perfect for industrial use, this connector is RoHS compliant, offering peace of mind in terms of environmental responsibility. Experience seamless integration with this essential component for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2106489-1 | ![]() |


