| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2106751-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.45 ;1.45 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 22 - 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 3-2106751-4 |
| SKU: | AMP3-2106751-4 |
3-2106751-4
Specifications
Detailed Description
Enhance your circuit connections with this versatile Connector Assembly. Designed for efficient power transmission, it features a Through Hole-IDC configuration with 4 positions for seamless integration on the board. The 24AWG wire size ensures reliable performance, while Tin contact plating guarantees optimal conductivity. Meeting rigorous UL and CSA standards, it offers peace of mind in industrial applications. With a 6A amperage rating and operating temperature range of -40 to 105°C, this Connector is a dependable choice for power circuits. Its gender-neutral Receptacle design and 4mm pitch make installation a breeze, while its durable construction guarantees long-lasting functionality. RoHS compliant for environmental responsibility, this Connector is a must-have for your lighting and power systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2106489-4 | ![]() |


