| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-18SX |
| Color: | Black |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Number of Positions: | 46 |
| Cable Exit Angle: | 90° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP3-2112231-2 |
MS3459KS22-18SX
| Heilind Number: | AMP3-2112231-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-18SX |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road vehicle connections with our robust three-row black housing. Featuring IP67-rated protection, this connector ensures reliable performance in any environment. With 46 positions and a 90° cable exit angle, it offers versatile connectivity options. RoHS-compliant and designed for automotive applications, it guarantees both quality and efficiency. Upgrade your setup with this essential accessory for seamless power and data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2-2331102-1 | ![]() | |
| Aero-Electric Connector | Conesys 1418884-1 | ![]() |


