| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-18SY |
| Color: | Black |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Number of Positions: | 46 |
| Cable Exit Angle: | 90° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP3-2112231-3 |
MS3459KS22-18SY
| Heilind Number: | AMP3-2112231-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-18SY |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this high-quality housing, designed for optimal performance in rugged environments. Featuring three rows and a sleek black finish, it offers a total of 46 positions for seamless connectivity. The IP67 rating ensures protection against dust and water, while the 90° cable exit angle allows for convenient installation. With a pitch of 4mm (.157 in) and RoHS compliance, this connector accessory guarantees both efficiency and environmental responsibility. Upgrade your vehicle's connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 3-2331102-1 | ![]() | |
| Aero-Electric Connector | Conesys 1418884-1 | ![]() |


