| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2112780-4 |
| Color: | Black |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| IP Rating: | IPX9K |
| Number of Positions: | 18 |
| Cable Exit Angle: | 90° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP3-2112780-4 |
3-2112780-4
| Heilind Number: | AMP3-2112780-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2112780-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP MCP Connector System, featuring a durable black housing designed for optimal performance in rugged environments. With a 3.5mm pitch and 18 positions across two rows, this connector ensures secure and efficient power distribution in vehicles. The IPX9K rating guarantees protection against harsh weather conditions, while the 90° cable exit angle allows for versatile installation. Perfect for automotive, truck, bus, and off-road applications, this connector system combines reliability and convenience for seamless operation on the road. Upgrade your vehicle's connectivity today with the AMP MCP Connector System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1534594-1 | ![]() | |
| TE Connectivity 1670144-1 | ![]() | |
| TE Connectivity 967543-1 | ![]() |


