Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2154857-3 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Circuit Application: | Power |
SKU: | AMP3-2154857-3 |
Compatible LED: | Soleriq E30 |
Lighting Connector Features Included: | Does Not Enable Zhaga Compatibility / Not Optic Compatible |
Contact Mating Area Plating Material: | Tin |
Contact Current Rating (Max): | 3 A |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 250 VDC |
Current Rating (Max): | 3 A |
Housing Material: | PBT GF |
Connector System: | Wire-to-Component |
Sealable: | No |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C / -40 - 105 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |